CONEC size 1.34 mm Female Crimp D-Sub Connector Contact, Gold Flash over Nickel Socket 22 AWG
- RS Stock No.:
- 228-0973
- Mfr. Part No.:
- 162A18419X
- Brand:
- CONEC
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$333.50
(exc. GST)
$367.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5,000 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | $0.667 | $333.50 | - |
| 1000 - 2000 | $0.655 | $327.50 | 1% |
| 2500 + | $0.643 | $321.50 | 3% |
*price indicative
- RS Stock No.:
- 228-0973
- Mfr. Part No.:
- 162A18419X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Gender | Female | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash over Nickel | |
| Current | 3A | |
| Maximum Contact Resistance | 10mΩ | |
| Contact Type | Socket | |
| Contact Size | 1.34 mm | |
| Termination Type | Crimp | |
| Standards/Approvals | Directive 2002/95/EC RoHS compliant | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Gender Female | ||
Product Type D-Sub Connector Contact | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash over Nickel | ||
Current 3A | ||
Maximum Contact Resistance 10mΩ | ||
Contact Type Socket | ||
Contact Size 1.34 mm | ||
Termination Type Crimp | ||
Standards/Approvals Directive 2002/95/EC RoHS compliant | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 22AWG | ||
- COO (Country of Origin):
- DE
The CONEC HD crimp contact used with 22 AWG wire size.
Made up of copper alloy
RoHS & REACH compliant
Related links
- CONEC size 1.34 mm Female Crimp D-Sub Connector Contact, Gold Flash over Nickel Socket 22 AWG
- FCT from Molex size 1.33 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 22 AWG
- CONEC size 1.85 mm Female Crimp D-Sub Connector Contact, Gold Flash over Nickel Socket 24 AWG
- TE Connectivity size 22 Female Crimp D-Sub Connector Contact, Gold Flash Socket 22 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 22 AWG
- CONEC size 0.76 mm Male Crimp D-Sub Connector Contact, Gold Flash over Nickel Plug 22 AWG
- JAE Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 22 AWG
- CONEC size 1.69 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
