FCT from Molex, 172704 Series, Male Crimp D-Sub Connector Contact, Gold over Nickel High Power 8 AWG

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$372.90

(exc. GST)

$410.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100$3.729$372.90-
200 - 300$3.635$363.502%
400 +$3.579$357.904%

*price indicative

RS Stock No.:
213-5122
Mfr. Part No.:
FMP004P103 / 1727040145
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Connector Contact

Gender

Male

Contact Material

Copper Alloy

Current

40A

Contact Plating

Gold over Nickel

Maximum Contact Resistance

1mΩ

Contact Type

High Power

Series

172704

Termination Type

Crimp

Standards/Approvals

REACH SVHC Contained Per - D(2020)4578-DC (25 June 2020), China RoHS Compliant with Exemption 6(c)

Maximum Wire Size AWG

8AWG

Minimum Wire Size AWG

10AWG

COO (Country of Origin):
DE
The Molex D-Sub contacts are the most sought after tools to be used in connectors for achieving data transfer and power transfer at reliable rates in applications like computers, laptops, . There is a wide range of accessories like backshells, etc. which make it easier to install the connectors for desired application and tools which help in crimping the contacts of desired gauge. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.

The contacts are robust and are compatible as per the description in the datasheet

Has all the necessary certifications and approvals

Available in various materials and plating, suitable the application

Has RoHS Compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy