FCT from Molex, 173114 Series, Male Crimp D-Sub Connector Contact, Gold over Nickel, Gold over Nickel Power 24 AWG
- RS Stock No.:
- 213-4944
- Mfr. Part No.:
- FAW3SPG1U / 1731140369
- Brand:
- FCT from Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-4944
- Mfr. Part No.:
- FAW3SPG1U / 1731140369
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Series | 173114 | |
| Gender | Male | |
| Termination Type | Crimp | |
| Product Type | D-Sub Connector Contact | |
| Contact Plating | Gold over Nickel, Gold over Nickel | |
| Contact Type | Power | |
| Maximum Wire Size (AWG) | 24 AWG | |
| Contact Material | Brass, Brass | |
| Current | 5 A | |
| Maximum Contact Resistance | 10 mΩ | |
| Minimum Wire Size (AWG) | 24 AWG | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Series 173114 | ||
Gender Male | ||
Termination Type Crimp | ||
Product Type D-Sub Connector Contact | ||
Contact Plating Gold over Nickel, Gold over Nickel | ||
Contact Type Power | ||
Maximum Wire Size (AWG) 24 AWG | ||
Contact Material Brass, Brass | ||
Current 5 A | ||
Maximum Contact Resistance 10 mΩ | ||
Minimum Wire Size (AWG) 24 AWG | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Molex D-Sub contacts are the most sought after tools to be used in connectors for achieving data transfer and power transfer at reliable rates in applications like computers, laptops, . There is a wide range of accessories like backshells, etc. which make it easier to install the connectors for desired application and tools which help in crimping the contacts of desired gauge. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The contacts are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Available in various materials and plating, suitable the application
Has RoHS Compliance
Related links
- FCT from Molex Male Crimp D-Sub Connector Contact Gold over Nickel Power 24 AWG
- FCT from Molex size 1 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- FCT from Molex size 1.8 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 24 AWG
- Amphenol Communications Solutions size 20-24 AWG Male Crimp D-Sub Connector Contact, Gold over Nickel
- HARTING Male Crimp D-Sub Connector Contact, Gold over Nickel Crimp 24 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- Norcomp Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
