HARTING, D-Sub Series, Female Solder Contact, Noble Metal over Nickel Power 8 AWG
- RS Stock No.:
- 740-148
- Mfr. Part No.:
- 09691815823
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$1,454.95
(exc. GST)
$1,600.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,454.95 | $14.55 |
*price indicative
- RS Stock No.:
- 740-148
- Mfr. Part No.:
- 09691815823
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Current | 40A | |
| Maximum Contact Resistance | 1mΩ | |
| Contact Type | Power | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Series | D-Sub | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Wire Size AWG | 10AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Current 40A | ||
Maximum Contact Resistance 1mΩ | ||
Contact Type Power | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size mm² 6mm² | ||
Series D-Sub | ||
Termination Type Solder | ||
Standards/Approvals RoHS | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Wire Size AWG 10AWG | ||
- COO (Country of Origin):
- DE
HARTING D-Sub Series Contact, 40A Current, Solder Termination Type - 09691815823
This contact is a female D-Sub power contact designed to provide high-current soldered connections within mixed D-Sub assemblies. It is intended for applications requiring robust electrical transfer at elevated currents and is produced using turned-contact manufacturing. The contact accommodates heavy-gauge conductors and is supplied in a short, straight form suitable for insertion into compatible housings.
Features and Benefits:
• Rated for 40A current delivering sustained high-current performance
• Conductor cross-section 4mm² to 6mm² supports heavy-gauge wiring
• Contact resistance ≤1mΩ minimises voltage drop under load
• Noble metal over nickel plating reduces wear and enhances conductivity
• Solder termination ensures secure, vibration-resistant conductor joints
• Conductor cross-section 4mm² to 6mm² supports heavy-gauge wiring
• Contact resistance ≤1mΩ minimises voltage drop under load
• Noble metal over nickel plating reduces wear and enhances conductivity
• Solder termination ensures secure, vibration-resistant conductor joints
Applications
• Suitable for industrial equipment power distribution panels
• Ideal for control cabinet connections requiring 40A capability
• Used with mixed D-Sub connector assemblies in machinery
• Can be used for panel-mounted interfaces needing robust solder contacts
• Ideal for control cabinet connections requiring 40A capability
• Used with mixed D-Sub connector assemblies in machinery
• Can be used for panel-mounted interfaces needing robust solder contacts
What conductor sizes can it accept?
It accepts wire from AWG10 to AWG8, equivalent to 4mm² to 6mm².
What termination method does it use?
It uses solder termination for a permanent electrical and mechanical connection.
What are the contact material and surface finish?
Contacts are MADE from a copper alloy with a noble metal over nickel plating.
How many mating cycles is it rated for?
The contact is specified for a minimum of 500 mating cycles.
Related links
- HARTING Female Solder Contact, Noble Metal over Nickel Power 8 AWG
- HARTING Male Solder Contact, Noble Metal over Nickel Power 8 AWG
- HARTING Female Crimp Contact, Noble Metal over Nickel Power 8 AWG
- HARTING Male Crimp Contact, Noble Metal over Nickel Power 8 AWG
- HARTING Female Solder Contact, Noble Metal over Nickel Solder Cup 12 AWG
- HARTING Female Solder Contact, Noble Metal over Nickel Solder Cup 10 AWG
- HARTING Female Solder Contact, Noble Metal over Nickel Crimp
- HARTING Male Solder Contact, Noble Metal over Nickel Power 10 AWG
