FCT from Molex, 173112 Series, Female D Sub Contact, Silver Pneumatic
- RS Stock No.:
- 533-303
- Distrelec Article No.:
- 144-17-327
- Mfr. Part No.:
- 1731120137
- Brand:
- FCT from Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $9.70
View bulk pricing optionsSubtotal (1 unit)*
$11.94
(exc. GST)
$13.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 81 unit(s) shipping from 23 November 2026
- Plus 200 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.94 | - |
| 10 - 24 | $10.97 | $9.70 |
| 25 + | $9.89 | $51.25 |
*price indicative
- RS Stock No.:
- 533-303
- Distrelec Article No.:
- 144-17-327
- Mfr. Part No.:
- 1731120137
- Brand:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Gender | Female | |
| Product Type | D Sub Contact | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Contact Type | Pneumatic | |
| Series | 173112 | |
| Standards/Approvals | IPC 1752A Class D, Molex Product Declaration, IPC 1752A Class C, RoHS, Low-Halogen, chemSHERPA, REACH, IEC-62474 | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Gender Female | ||
Product Type D Sub Contact | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Contact Type Pneumatic | ||
Series 173112 | ||
Standards/Approvals IPC 1752A Class D, Molex Product Declaration, IPC 1752A Class C, RoHS, Low-Halogen, chemSHERPA, REACH, IEC-62474 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Related links
- FCT from Molex Male D Sub Contact, Silver Pneumatic
- FCT from Molex Female Hose Connection Contact, Silver Pneumatic
- FCT from Molex Female D Sub Contact, Gold over Nickel
- FCT from Molex Female D-Sub Connector Contact, Gold over Nickel
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel 26 AWG
- FCT from Molex Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel
- FCT from Molex Female PCB D-Sub Connector Contact, Gold over Nickel Power 8 AWG
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel Crimp 20 AWG
