- RS Stock No.:
- 923-5205
- Mfr. Part No.:
- 09694117272
- Brand:
- HARTING
On back order for despatch 18/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 50)
$19.72
(exc. GST)
$21.69
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $19.72 | $986.00 |
100 - 150 | $19.375 | $968.75 |
200 + | $19.02 | $951.00 |
*price indicative |
- RS Stock No.:
- 923-5205
- Mfr. Part No.:
- 09694117272
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Mixed shells with pre-mounted signal solder cup contacts
Performance level 3
Solder cup termination
Shell plated steel
Flange through hole 3.1 mm
Solder cup termination
Shell plated steel
Flange through hole 3.1 mm
Standards
DIN 41 652 T1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
D-Sub Mixed - Harting
Specifications
Attribute | Value |
---|---|
Number of Contacts | 27 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Panel Mount |
D Connector Type | Mixed Contact D-Sub |
D-Sub Shell Size | C |
Termination Method | Solder |
Mixed Contact Layout | 27W2 |
Current Rating | 5.0A |
Housing Material | Steel |
Length | 69.3mm |
Width | 12.5mm |
Depth | 14.3mm |
Dimensions | 69.3 x 12.5 x 14.3mm |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |
Related links
- Insertion & Extraction Tools
- Hammers
- Connector Tool Kits
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- HARTING 27 Way Panel Mount D-sub Connector Plug