HARTING D-Sub 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- RS Stock No.:
- 923-5047
- Mfr. Part No.:
- 09672094715
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 1%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$408.70
(exc. GST)
$449.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 100 left, ready to ship from another location
- Final 100 unit(s) shipping from 26 November 2026
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $4.087 | $408.70 | - |
| 200 - 300 | $4.016 | $401.60 | 1% |
| 400 + | $3.942 | $394.20 | 3% |
*price indicative
- RS Stock No.:
- 923-5047
- Mfr. Part No.:
- 09672094715
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Current | 6.5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | E | |
| Mounting Hardware | Flange | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL Recognised, UL 94-V0, RoHS | |
| Series | D-Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Steel | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Current 6.5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size E | ||
Mounting Hardware Flange | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL Recognised, UL 94-V0, RoHS | ||
Series D-Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Steel | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
Harting DIN 41652 Solder Bucket D-Sub Connectors, Stamped Contacts
Brought to you by Harting, this range of DIN 41652 D-sub plug and socket connectors have stamped female contacts and solder bucket terminals. Suitable for soldering to stranded or single core wires, these D-sub plug and socket connectors have a robust metal shell (plug also has dimples) with 3.1mm mounting holes.
Related links
- HARTING D-Sub 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- HARTING D-Sub 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- HARTING D-Sub 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector
- HARTING D-Sub 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- HARTING D-Sub 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- HARTING Stamped 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- HARTING D-Sub 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- HARTING D-Sub Standard 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
