HARTING D-Sub Standard 50 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 3.05 mm Mount Hole Female
- RS Stock No.:
- 923-0979
- Mfr. Part No.:
- 09670504754
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $47.60
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,387.85
(exc. GST)
$1,526.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $27.757 | $1,387.85 | - |
| 100 - 450 | $27.281 | $1,364.05 | $47.60 |
| 500 + | $24.554 | $1,227.70 | $1,601.50 |
*price indicative
- RS Stock No.:
- 923-0979
- Mfr. Part No.:
- 09670504754
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 50 | |
| Product Type | D-Sub Connector | |
| Current | 7A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Mounting Hardware | 3.05 mm Mount Hole | |
| D-Sub Shell Size | D | |
| Housing Material | Metal | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | D-Sub Standard | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 50 | ||
Product Type D-Sub Connector | ||
Current 7A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Mounting Hardware 3.05 mm Mount Hole | ||
D-Sub Shell Size D | ||
Housing Material Metal | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series D-Sub Standard | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- DE
Straight Sub-D in-line output connectors for soldering onto PCB
A range of Straight D-Sub male and female, through hole PCB mount, connectors.
Tin-coated metal casing.
Performance Level 3
Machined contacts
Male connectors with earth blades.
Standards
NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308
Related links
- HARTING D-Sub Standard 50 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 3.05 mm Mount Hole Female
- HARTING D-Sub Standard 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 3.05 mm Mount Hole Female
- HARTING D-Sub Standard 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 3.05 mm Mount Hole Male
- TE Connectivity AMPLIMITE 50 Way 2.77 mm Pitch Box Mount D-Sub Connector, with 3.05 mm Mount Hole Female
- HARTING D-Sub Standard 50 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with Board Lock Male
- HARTING D-Sub Standard 50 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- HARTING D-Sub Standard 50 Way Right Angle Through Hole D-sub Connector Plug with Boardlocks, M3 Threaded
- HARTING D-Sub Standard 50 Way Right Angle Through Hole D-sub Connector Socket with M3 Threaded Inserts
