HARTING D-Sub 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with Board Lock Male
- RS Stock No.:
- 923-0544
- Mfr. Part No.:
- 09651627811
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$639.40
(exc. GST)
$703.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | $6.394 | $639.40 |
| 200 - 300 | $6.282 | $628.20 |
| 400 + | $6.167 | $616.70 |
*price indicative
- RS Stock No.:
- 923-0544
- Mfr. Part No.:
- 09651627811
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 7.5A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Mounting Hardware | Board Lock | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | D-Sub | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 7.5A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Mounting Hardware Board Lock | ||
Housing Material Steel | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series D-Sub | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- RO
Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins, Board Locks
A concise range of stamped pin D-sub connectors, ideal for cable to board applications such as communication and data interfacing. These durable D connectors have a good mating cycle and feature plated steel housings along with copper alloy contacts.
Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC
Standards
IEC 60 807
Related links
- HARTING D-Sub 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with Board Lock Male
- HARTING D-Sub 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
- Norcomp SDF 9 Way Right Angle 2.74 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Male
- HARTING D-Sub 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with Board Lock Male
- HARTING 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- HARTING D-Sub 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
- Norcomp SDF 15 Way Right Angle 2.74 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Male
