HARTING D-Sub 9 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Male
- RS Stock No.:
- 923-0415
- Mfr. Part No.:
- 09661286700
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $38.20
View bulk pricing optionsSubtotal (1 box of 100 units)*
$1,088.60
(exc. GST)
$1,197.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $10.886 | $1,088.60 | - |
| 200 - 300 | $10.695 | $1,069.50 | $38.20 |
| 400 + | $10.499 | $1,049.90 | $154.80 |
*price indicative
- RS Stock No.:
- 923-0415
- Mfr. Part No.:
- 09661286700
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Right Angle | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| D-Sub Shell Size | DS-1 | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | D-Sub | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Right Angle | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D Standard | ||
D-Sub Shell Size DS-1 | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series D-Sub | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
Harting 1.27mm DIN 41652 IDC D-Sub Connectors
A range of DIN 41652 IDC plug and socket d-sub connectors with a 1.27mm pitch, metal shell (plugs have metal shell with dimples) and 3.1mm diameter mounting holes.
Part numbers 0966xxx80000 are plastic strain reliefs for use with d-sub connectors.
Class II metal body, DIN 41652
Approvals
UL, E102079, CSA, File 98267
Standards
IDC; BT224; DIN41651; DIN41652; DIN EN 60603-13
Related links
- HARTING D-Sub 9 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Male
- HARTING D-Sub 9 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING D-Sub 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- Phoenix Contact SUBCON-PLUS 9 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Male
- Phoenix Contact SUBCON 9/M-SH 9 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector, with Screw Male
- TE Connectivity Amplimite HDF-20 9 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector, with 4-40 Screw Male
- HARTING D-Sub Standard 15 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Male
