HARTING 0967 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Male
- RS Stock No.:
- 922-9610
- Mfr. Part No.:
- 09670095607
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $42.00
View bulk pricing optionsSubtotal (1 box of 100 units)*
$1,199.70
(exc. GST)
$1,319.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 200 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $11.997 | $1,199.70 | - |
| 200 - 300 | $11.787 | $1,178.70 | $42.00 |
| 400 + | $11.571 | $1,157.10 | $170.40 |
*price indicative
- RS Stock No.:
- 922-9610
- Mfr. Part No.:
- 09670095607
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| D-Sub Shell Size | D | |
| Housing Material | Metal | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Wire Wrap | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | 0967 | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D Standard | ||
D-Sub Shell Size D | ||
Housing Material Metal | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Wire Wrap | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series 0967 | ||
Pitch 2.74mm | ||
Harting Wire Wrap D-Sub Plug and Socket Connectors
D-sub plug and socket connectors with wire wrap posts and turned male contacts (d-sub plug connectors) and turned female contacts (d-sub socket connectors). These wire-wrap d-sub plug and socket connectors have 3.1mm mounting holed for mating and a mating interface according to MIL-C-24308, DIN 41652, CECC 75301-802.
Standards
MIL-C-24308; DIN 41652; CECC 75301-802
Related links
- HARTING 0967 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Male
- HARTING 0967 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Female
- HARTING 0967 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Male
- HARTING 0967 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Male
- HARTING 0967 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Female
- RS PRO 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions FCE17 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Male
