Cinch DEUH 9 Way Straight Cable D-Sub Connector Female
- RS Stock No.:
- 885-9059
- Mfr. Part No.:
- DEUH-9S-FO
- Brand:
- Cinch
Subtotal (1 unit)*
$21.74
(exc. GST)
$23.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
- Plus 182 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.74 |
*price indicative
- RS Stock No.:
- 885-9059
- Mfr. Part No.:
- DEUH-9S-FO
- Brand:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash, Gold over Nickel | |
| Series | DEUH | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Housing Material Steel | ||
Voltage 1kV | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash, Gold over Nickel | ||
Series DEUH | ||
- COO (Country of Origin):
- MX
D*U Series D-Sub Connectors
Cinch Connectivity D*U series D-subminiature metal shell connectors. The D*U series connectors have a steel shell with zinc plating and a black glass-filled nylon insulator that offer a high temperature rating and high shock resistance.
The D*U series crimp contacts are copper alloy machined contacts with a gold flash contact plating.
Available in 9, 15, 25, 37 and 50 position
50G peak shock resistance
20-24 AWG machined contacts
Crimp tool available separately
D-Sub Connectors - Cinch
Related links
- JAE D-Sub 9 Way Straight Cable D-Sub Connector Female
- Hirose CD 9 Way Straight 2.76 mm Pitch Cable D-Sub Connector Female
- Cinch DCDA 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- Hirose HD 9 Way Straight Panel Mount D-Sub Connector Female
- Hirose SD 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- JAE D-Sub 9 Way Straight Through Hole D-Sub Connector Female
- Glenair GMR7590 9 Way Right Angle 1.91 mm Pitch Through Hole D-Sub Connector Female
- Glenair GMR7580 9 Way Straight 1.91 mm Pitch Through Hole D-Sub Connector Female
