Phoenix Contact VS-15-ST-DSUB-FK 15 Way Straight Panel Contact Insert Male
- RS Stock No.:
- 881-8222
- Mfr. Part No.:
- 1688890
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save $141.90
View bulk pricing optionsSubtotal (1 box of 10 units)*
$283.77
(exc. GST)
$312.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 40 | $28.377 | $283.77 | - |
| 50 + | $25.539 | $255.39 | $141.90 |
*price indicative
- RS Stock No.:
- 881-8222
- Mfr. Part No.:
- 1688890
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Current | 1.5A | |
| Mount Type | Panel | |
| Connector Gender | Male | |
| Housing Material | Tin Plated, Steel | |
| Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | VS-15-ST-DSUB-FK | |
| Contact Plating | Gold over Nickel | |
| Contact Size | 3 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Current 1.5A | ||
Mount Type Panel | ||
Connector Gender Male | ||
Housing Material Tin Plated, Steel | ||
Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series VS-15-ST-DSUB-FK | ||
Contact Plating Gold over Nickel | ||
Contact Size 3 mm | ||
- COO (Country of Origin):
- DE
D-SUB contact insert, shell size 2, with 15 signal contacts, type of contact pin, flat-ribbon cable connection, angled, fixing with a 3 mm hole, for panel mounting frame VS-15-...
Related links
- Phoenix Contact VS-15-ST-DSUB-CD-MG 15 Way Straight Screw Contact Insert Male
- Phoenix Contact VS-15-ST-DSUB-EG 15 Way Straight Contact Insert Male
- Phoenix Contact VS-15-ST-DSUB/16-MPT-0.5 15 Way Straight Panel Mount D-Sub Connector Male
- Phoenix Contact VS-15-BU-DSUB-FK D-Sub Connector
- Phoenix Contact, VS-15-ST-DSUB-3P Series Plug For Use With D-Sub Connector
- Phoenix Contact, VS-15-ST-DSUB-ER Series Plug For Use With D-Sub Connector
- Phoenix Contact, VS-25-ST-DSUB-FK Series Contact Insert For Use With Panel Mounting Frame
- Phoenix Contact VS-15-BU-DSUB/15-MPT-0.5 15 Way Straight Panel Mount D-Sub Connector Female