Phoenix Contact VS-09-BU-DSUB-2P Panel Mount D-Sub Connector
- RS Stock No.:
- 881-8199
- Mfr. Part No.:
- 1688421
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 881-8199
- Mfr. Part No.:
- 1688421
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector | |
| Mount Type | Panel Mount | |
| Connector Type D | D-Subminiature Connector | |
| Series | VS-09-BU-DSUB-2P | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector | ||
Mount Type Panel Mount | ||
Connector Type D D-Subminiature Connector | ||
Series VS-09-BU-DSUB-2P | ||
- COO (Country of Origin):
- DE
D-SUB contact carrier, shell size 1, accommodation for two combined contacts, type of contact socket, straight, fixing with a 3 mm hole, for panel mounting frame and sleeve housing VS-09-...
Related links
- Phoenix Contact VS-09-ST-DSUB-2P D-Sub Connector
- Phoenix Contact VS-09-BU-DSUB-CD-B 9 Way Straight Screw D-Sub Connector, with Screw Female
- Phoenix Contact VS-09-BU-DSUB-HD-EG 15 Way Straight Panel Mount D-Sub Connector
- Phoenix Contact VS-09-BU-DSUB-FK 9 Way Straight Panel Mount D-Sub Connector
- Phoenix Contact VS-09-BU-DSUB/9-MPT-0.5 9 Way Straight Panel Mount D-Sub Connector Female
- Phoenix Contact Female Crimp D-Sub Connector Contact, Gold Socket
- Phoenix Contact VS-15-BU-DSUB-FK D-Sub Connector
- Phoenix Contact VS-15-BU-DSUB-CD-MG D-Sub Connector
