3M 8309 9 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 827-7227
- Mfr. Part No.:
- 8309-8000
- Brand:
- 3M
Subtotal (1 unit)*
$9.59
(exc. GST)
$10.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 566 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.59 |
*price indicative
- RS Stock No.:
- 827-7227
- Mfr. Part No.:
- 8309-8000
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 1A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 1kV | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Series | 8309 | |
| Contact Material | Copper Alloy | |
| Pitch | 2.76mm | |
| Contact Size | 26 AWG | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 1A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 1kV | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Series 8309 | ||
Contact Material Copper Alloy | ||
Pitch 2.76mm | ||
Contact Size 26 AWG | ||
3M 8300 Series D-sub Connector, 9 Contacts, Right Angle Body Orientation - 8309-8000
This D-sub connector is a high-density female variant from 3M, designed for efficient electrical connectivity. Measuring 31.2mm in length, 16.6mm in width, and 12.4mm in depth, it is ideal for various applications within the automation and electronics sectors.
Features & Benefits
• Right angle design optimises space in tight installations
• High-density layout supports up to 9 contacts
• IDC termination method ensures quick and reliable connections
• PBT housing enhances durability and thermal stability
• Rated for 1000V, suitable for high-voltage applications
• Improved metal strain relief secures connections effectively
Applications
• Utilised in automation systems
• Ideal for electronic instrumentation
• Suited for industrial machinery connections
• Commonly used in robotic systems
• Effective for telemetry equipment integration
What materials contribute to its robustness and electrical efficiency?
The housing is made from glass-filled polyester (PBT), providing excellent thermal resistance, while the contacts are crafted from copper alloy with gold plating for superior conductivity and corrosion resistance.
How does the connector perform in extreme temperatures?
It has an extensive temperature rating, functioning between -55°C to +105°C, making it suitable for demanding environments.
What is the significance of the IDC termination method?
The IDC (Insulation Displacement Connector) method allows for faster and more reliable connections without the need for soldering, making installations more efficient and reducing potential for errors.
Related links
- 3M 8300 9 Way Right Angle 2.74 mm Pitch Cable D-Sub Connector Female
- 3M 8300 9 Way Right Angle 2.8 mm Pitch Cable D-Sub Connector Female
- 3M 8200 9 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDF-20 9 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Female
- 3M 8337 37 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDF-20 9 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Male
- 3M 8237 37 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Female
- 3M 8200 15 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector, with Wire Male