Harting D-sub 25 Way SMT PCB D-sub Connector Socket, 2.76mm Pitch, with M3 Threaded Inserts

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
787-0865P
Mfr. Part No.:
09553156611741
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Surface Mount

Pitch

2.76mm

Mounting Hardware

M3 Threaded Inserts

Current Rating

5A

Housing Material

Metal

Length

53.35mm

Width

12.5mm

Depth

12.55mm

Contact Plating

Gold

Dimensions

53.35 x 12.5 x 12.55mm

Contact Material

Phosphor Bronze

Series

D-sub

Maximum Operating Temperature

+260°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy