TE Connectivity Amplimite 109 9 Way Straight Cable D-Sub Connector Female

Get a bulk buy discount

Add 25 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$118.06

(exc. GST)

$129.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$118.06-
25 - 74$112.164%
75 - 199$106.649%
200 - 999$101.3314%
1000 +$96.2418%

*price indicative

RS Stock No.:
782-9552
Mfr. Part No.:
1757820-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

9

Current

7.5A

Orientation

Straight

Mount Type

Cable

Connector Gender

Female

D-Sub Shell Size

DS-1

Housing Material

Steel

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

Amplimite 109

Contact Size

1

AMPLIMITE D-Sub Connector, Series 109, Military Spec, MIL-C-24308


AMPLIMITE series 109 standard density MIlitary Specification cable mount d-sub plug and receptacle connectors conforming to military specification of MIL-C-24308 ideal for use in military equipment, ground support devices, computer peripheral equipment, modems and industrial instrumentation. These AMPLIMITE series 109 Mil Spec d-sub cable connectors have a zinc plated steel shells, 3.05mm mounting holes and black polyester inserts as per MIL-M-24519.

The size 20 contacts required or supplied, see table, for these series 109 d-sub military Mil Spec cable connectors are stock number 680-9210 for crimp pin contacts and stock number 680-9222 for crimp socket contacts.

The series 109 military spec cable connectors will mate with any other connector that has the same insert arrangement.

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy