TE Connectivity AMPLIMITE HDP-20 15 Way Straight Cable D-Sub Connector Male
- RS Stock No.:
- 782-9467
- Mfr. Part No.:
- 749805-8
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 782-9467
- Mfr. Part No.:
- 749805-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| D-Sub Shell Size | DS-2 | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | AMPLIMITE HDP-20 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
D-Sub Shell Size DS-2 | ||
Housing Material Nylon | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series AMPLIMITE HDP-20 | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- US
AMPLIMITE D-Sub Connector, HDP-20 Series, Shielded Plug and Receptacle Kits
AMPLIMITE HDP-20 series, unassembled shielded d-sub connector Plug and Receptacle kits consisting of a d-sub connector with a full metal tin over copper plated steel shell and black polyester GF nylon insert preloaded with gold flash plated contacts, 2 x nickel over copper plated zinc backshells, 2 x 4-40 mounting screws, 2 x 4-40 hex nuts and 2 x 4-40 filister head screws.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity AMPLIMITE HDP-20 9 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight Cable D-Sub Connector, with Standard Male
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight Cable D-Sub Connector, with 4-40 Screw Male
- TE Connectivity AMPLIMITE HDP-20 15 Way Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight Cable D-Sub Connector, with 4-40 Screw
