3M MDR 102 40 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Latch Hook Female
- RS Stock No.:
- 749-4913
- Mfr. Part No.:
- N10240-52B2PC
- Brand:
- 3M
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.01
(exc. GST)
$25.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $23.01 |
| 25 - 74 | $22.33 |
| 75 - 199 | $21.67 |
| 200 - 399 | $21.21 |
| 400 + | $20.75 |
*price indicative
- RS Stock No.:
- 749-4913
- Mfr. Part No.:
- N10240-52B2PC
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 40 | |
| Current | 1A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Mounting Hardware | Latch Hook | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Voltage | 500V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | MDR 102 | |
| Contact Plating | Gold over Nickel | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type D-Sub Connector | ||
Number of Contacts 40 | ||
Current 1A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Mounting Hardware Latch Hook | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
Voltage 500V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series MDR 102 | ||
Contact Plating Gold over Nickel | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- JP
3M D-Sub Connector, 1A Current Rating, Solder Terminals - 102 Series - N10240-52B2PC
Power up your heavy-duty computer using this mini delta ribbon D-sub connector from 3M. It comes with a ground lock to make sure it stays securely connected to a PCB, so there's minimal need for maintenance. The insulated housing helps safeguard you against electric shocks. This connector has a nickel-plated zinc alloy body, so it's corrosion-resistant and tough enough to take on the challenges of harsh environments.
Features & Benefits
• Wiper-on-wiper contact for reliable connections and transmission quality, even with frequent use
• Meets UL 94V-0 flammability standards to ensure compliance with fire-safety regulations
• Copper alloy contacts offer optimal electrical conductivity
Applications
• Hospitals and medical centres
• Industrial data rooms
• Offices
How big is this D-sub connector?
This miniature female connector has compact dimensions of 46.1 (L) x 13.9 (W) x 9.4mm (D), so it lets you take full advantage of your PCB's packing area.
Metal Bodied 90° Panel Mount PCB I/O Receptacles (MDR)
These 3M 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles have a 0.050 inch (1.27 mm) pitch. The design of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles includes an interface latch for improved stability. The material of the main body of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles is metal.
Features and Benefits
• Wiper-on-wiper contact for reliable repetitive plugging
• Rugged die cast metal case construction
• SMT compatible PCT insulator material
• Screw or ground lock for reliable PCB retention
Manufacturers Part Numbers ending in PC have 0.76 μm Gold plating on the wiping area.
N102xx-xx1x: M2.5 Panel and Screw locks
N102xx-xx4x: #4-40 UNC Panel and Screw locks
N102xx-xxBx: M2.5 Panel + Ground lock type 1
N102xx-xxEx: #4-40 UNC Panel + Ground lock type 1
N102xx-xxGx: M2.5 Panel + Ground lock type 3
N102xx-xxx2: 3.9 mm long solder Tail
N102xx-xxx3: 2.8 mm long solder Tail
What are D-Sub Connectors used for?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.
- RS Stock No. 7494907P
- Mfr. Part No. N10226-52B2PC
Each (Supplied in a Bag)
$15.34
- RS Stock No. 7709072
- Mfr. Part No. 10150-5212 PL
Each
$38.17
- RS Stock No. 7494884
- Mfr. Part No. 10226-55G3PC
Each
$8.27
- RS Stock No. 7709063
- Mfr. Part No. 10126-52B2PC
Each
$28.50
Related links
- 3M MDR 102 40 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with M2.5 Screw Female
- 3M MDR 102 26 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with M2.5 Screw Female
- 3M MDR 102 14 Way Right Angle Through Hole Micro-D PCB Connector Socket, 1.27mm Pitch
- 3M MDR 102 36 Way Right Angle Through Hole Micro-D PCB Connector Plug, 1.27mm Pitch
- 3M MDR 102 36 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector Female
- 3M MDR 102 20 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with M2.5 Screw Female
- 3M MDR 102 14 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with M2.5 Screw Female
- 3M MDR 102 50 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with M2.5 Screw Female










