Amphenol Communications Solutions MDBE 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC

Get a bulk buy discount

Add 25 more to save $10.75

View bulk pricing options

Subtotal (1 unit)*

$31.34

(exc. GST)

$34.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$31.34-
25 - 74$30.91$10.75
75 - 199$30.05$96.75
200 - 399$29.44$380.00
400 +$29.12$888.00

*price indicative

RS Stock No.:
725-6073
Mfr. Part No.:
MDBE09SA700
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Right Angle

Mount Type

Through Hole

Mounting Hardware

4 to 40 UNC Screw Lock

Housing Material

Thermoplastic

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Plating

Gold over Nickel

Series

MDBE

Contact Material

Copper Alloy

Pitch

2.74mm

COO (Country of Origin):
CN

Amphenol D-Sub Connector, Harsh Environment, MBD Series


Amphenol D-sub connectors are environmentally sealed D-connectors ideally suited to harsh environments such as military and industrial applications.These connectors feature screw machine contacts and high performance thermoplastic or die cast zinc alloy nickel plated connector shells.

Working Voltage: 200 Vdc, 125Vac

Contact current rating 5A (continuous max, DC)

Connector Contacts: Copper alloy gold over nickel plate

Gasket: Silicone rubber

Connector Insulator: High temperature thermoplastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy