Deutsch DRC 24 Way Straight D-Sub Connector Male
- RS Stock No.:
- 724-2501
- Mfr. Part No.:
- DRC26-24SA
- Brand:
- Deutsch
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$67.77
(exc. GST)
$74.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $67.77 |
| 20 + | $66.57 |
*price indicative
- RS Stock No.:
- 724-2501
- Mfr. Part No.:
- DRC26-24SA
- Brand:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Number of Contacts | 24 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Housing Material | Polymer | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | DRC | |
| Contact Plating | Nickel | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Number of Contacts 24 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Connector Gender Male | ||
Housing Material Polymer | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series DRC | ||
Contact Plating Nickel | ||
Contact Size 20 | ||
- COO (Country of Origin):
- MX
Deutsch DRC26 Series Heavy Duty Connectors
Deutsch DRC26 Series is a fully enviromentally sealed high density PCB connector, ideally suited for use within engine control systems, electronic panels. The DRC26 series connector incorporates silicon seals and its rugged thermosplastic connector housing can withstand high temperature ranges as well as offering excellent environmental protection.
High density Connector pin counts
Crimp type nickel plated solid copper alloy contacts
Stainless steel standoff
Silicone rubber seals
Size 20 terminals
ARC resistance 130 secs per ASTM D-495
Deutsch DRC Series Heavy Duty Connectors
Deutsch DRC Series is a fully enviromentally sealed high density connector family, ideally suited for use within engine control systems, traction controls, ABS systems and electronic panels.
Note
For suitable contacts see 425-822 and for suitable crimp too see 425-973 and for sealing grommets size 20 see 425-434
Related links
- Deutsch, DRC Automotive Connector Male Black PCB 24 Way Crimp Termination
- Deutsch, DRC Automotive Connector Male Black PCB 24 Way Crimp Termination DRC16-24SA
- Deutsch, DRC Automotive Connector Male Black PCB 50 Way Cable Termination
- Deutsch DRC 40 Way Straight D-Sub Connector
- Deutsch, DRC Automotive Connector Male Black PCB 50 Way Cable Termination DRC26-50S04
- Deutsch, DRC Automotive Connector Male Black PCB 50 Way Cable Termination DRC26-50S01
- TE Connectivity, DEUTSCH DRC Polyphenylene Sulfide Male 24 Way Connector Housing for use with Male Terminals
- TE Connectivity, DEUTSCH DRC Automotive Connector Female Black Cable 60 Way Wire-to-Wire Termination DRC26-60S04
