TE Connectivity Amplimite HDP-20 15 Way Through Hole PCB D-sub Connector Plug, 2.74mm Pitch
- RS Stock No.:
- 718-3720P
- Mfr. Part No.:
- 6-338310-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-3720P
- Mfr. Part No.:
- 6-338310-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.74mm | |
| Housing Material | PET | |
| Length | 39.2mm | |
| Width | 11.7mm | |
| Depth | 12.6mm | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Dimensions | 39.2 x 11.7 x 12.6mm | |
| Series | Amplimite HDP-20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.74mm | ||
Housing Material PET | ||
Length 39.2mm | ||
Width 11.7mm | ||
Depth 12.6mm | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Dimensions 39.2 x 11.7 x 12.6mm | ||
Series Amplimite HDP-20 | ||
