Harting Straight Hybrid Crimp D-Sub Connector, Socket, 1 (Power/Coax), 20 (Signal) Pin
- RS Stock No.:
- 693-1004P
- Mfr. Part No.:
- 09693020211
- Brand:
- HARTING
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 693-1004P
- Mfr. Part No.:
- 09693020211
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 1 (Power/Coax), 20 (Signal) | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Current Rating | 5A | |
| Housing Material | Steel | |
| Length | 53mm | |
| Width | 12.5mm | |
| Depth | 16.9mm | |
| Dimensions | 53 x 12.5 x 16.9mm | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 1 (Power/Coax), 20 (Signal) | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Current Rating 5A | ||
Housing Material Steel | ||
Length 53mm | ||
Width 12.5mm | ||
Depth 16.9mm | ||
Dimensions 53 x 12.5 x 16.9mm | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CH
