TE Connectivity AMPLIMITE HDP-20 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- RS Stock No.:
- 680-8863
- Mfr. Part No.:
- 3-338314-2
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$13.83
(exc. GST)
$15.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.83 |
*price indicative
- RS Stock No.:
- 680-8863
- Mfr. Part No.:
- 3-338314-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Current | 6A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 UNC Screw Lock | |
| Housing Material | PET | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | AMPLIMITE HDP-20 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Current 6A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 UNC Screw Lock | ||
Housing Material PET | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series AMPLIMITE HDP-20 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Pitch 2.74mm | ||
AMPLIMITE D-sub Connector HD-20 Series Standard PCB Mounting Receptacle Style Headers
AMPLIMITE HD-20 standard PCB through hole vertical mounting receptacle styled d-sub headers with a tin plated steel front Shell and a black UL 94V-0 polyester GF housing. These AMPLIMITE HD-20 PCB d-sub socket headers are preloaded with phosphor bronze gold plated solder contacts and are available with various mating connector locks options and PCB boardlocks (please see table for details). For mating connectors see stock numbers 718-3871, 409-3315 , 536-9685, 409-3292, 680-7756 , 680-8803 and 536-9714 typically
TE Connectivity AMPLIMITE D-Subminiature Connectors
Note
D-sub receptacle headers with boardlocks can only be used with a PCB with a 1.6mm thickness
Related links
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded
- TE Connectivity AMPLIMITE HDP-20 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded
