TE Connectivity AMPLIMITE HDP-22 15 Way Straight Cable D-Sub Connector Female
- RS Stock No.:
- 680-8841
- Mfr. Part No.:
- 216164-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save $1.43
View bulk pricing optionsSubtotal (1 unit)*
$5.69
(exc. GST)
$6.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $5.69 | - |
| 13 - 24 | $5.58 | $1.43 |
| 25 + | $5.45 | $6.00 |
*price indicative
- RS Stock No.:
- 680-8841
- Mfr. Part No.:
- 216164-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | High Density | |
| D-Sub Shell Size | DS-1 | |
| Housing Material | Polyamide | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | AMPLIMITE HDP-22 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D High Density | ||
D-Sub Shell Size DS-1 | ||
Housing Material Polyamide | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series AMPLIMITE HDP-22 | ||
AMPLIMITE D-Sub Cable Connector, HDP-22 Series, Crimp Snap-In Contact
TE Connectivity's range of crimp d-sub connectors boast tin plated steels shells with a 94V0- black thermoplastic inserts. These AMPLIMITE are high density crimp connectors, approximately 65% higher density then HD-20 connectors. These connectors will mate with any size 22 d-sub connector that dimensionally complies with MIL-C-C24303.
• 65% higher density than HD-20 connectors
• Space saving
• 94V0 black thermoplastic insert
• Tin plated, steel Shell
Need crimp contacts?
718-1207 & 680-9692
PRO-CRIMPER III – 314-8032
TE Connectivity Amplimite HDP22/HD22
High density connectors for use where a higher number of contacts are required in a given body size. e.g. standard 15 pin D connector Shell contains 26 contacts.
Suitable for military, industrial or commercial applications and computer interfacing etc.
Approvals
UL listed, CSA certified
Related links
- TE Connectivity AMPLIMITE HDP-22 15 Way Straight Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP-22 15 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-22 26 Way Straight Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP-22 62 Way Straight Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP-22 44 Way Straight Cable D-Sub Connector, with 4-40 Screw Female
- TE Connectivity AMPLIMITE HDP-22 44 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-22 26 Way Straight Cable D-Sub Connector Male
