ASSMANN WSW A-DF 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- RS Stock No.:
- 674-0824
- Mfr. Part No.:
- A-DF 25 A/KG-T2
- Brand:
- ASSMANN WSW
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$23.51
(exc. GST)
$25.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 400 unit(s) shipping from 23 November 2026
- Plus 600 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $4.702 | $23.51 | - |
| 125 - 370 | $4.47 | $22.35 | 4% |
| 375 - 995 | $4.248 | $21.24 | 9% |
| 1000 - 4995 | $4.036 | $20.18 | 14% |
| 5000 + | $3.836 | $19.18 | 18% |
*price indicative
- RS Stock No.:
- 674-0824
- Mfr. Part No.:
- A-DF 25 A/KG-T2
- Brand:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 3A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 UNC Screw Lock | |
| D-Sub Shell Size | DF-25 | |
| Housing Material | PBT | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Series | A-DF | |
| Contact Plating | Nickel, Gold | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 3A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 UNC Screw Lock | ||
D-Sub Shell Size DF-25 | ||
Housing Material PBT | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Series A-DF | ||
Contact Plating Nickel, Gold | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
D-Sub Right Angled USA-Standard, PCB Mount
Assmann
Related links
- ASSMANN WSW A-DF 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- ASSMANN WSW A-DF 37 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- ASSMANN WSW A-DF 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- ASSMANN WSW A-DS 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- ASSMANN WSW A-DS 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- ASSMANN WSW A-DF 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- ASSMANN WSW A-DF 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- ASSMANN WSW A-DF 37 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
