Siemens 9 Way Surface D-Sub Connector
- RS Stock No.:
- 662-3781
- Mfr. Part No.:
- 6ES7972-0BA30-0XA0
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 662-3781
- Mfr. Part No.:
- 6ES7972-0BA30-0XA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 9 | |
| Mount Type | Surface | |
| Product Type | D-Sub Connector | |
| Housing Material | Polymer | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | 0.0 °C | |
| Termination Type | Wire Wrap | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 9 | ||
Mount Type Surface | ||
Product Type D-Sub Connector | ||
Housing Material Polymer | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature 0.0 °C | ||
Termination Type Wire Wrap | ||
Non Compliant
- COO (Country of Origin):
- PL
BUS connectors
Rewireable bus interface connectors suitable for Bitbus, CAN-Bus, Interbus-S (Fieldbus) and Profibus systems. Compact and high quality, the 9-pole sub-D housings are available in bus node or bus termination versions and are colour-coded for easy identification. Service nodes are also available for CAN-Bus and Profibus systems, allowing online programming and repair. Each interface comes with detailed assembly instructions and mounting accessories.
Available in versions with horizontal or vertical cable outlets
Fast and reliable connection via screw terminals on the PCB
Bus terminations include SMT termination resistors
Colour-coded bodies aid installation and repair
Safe ESD protection thanks to fully insulated housings
Supplied with reliable crimp strain relief
Related links
- Siemens PROFIBUS 9 Way Right Angle Cable D-Sub Connector Female
- Provertha 164 9 Way Straight 2.74 mm Pitch Surface Mount D-Sub Connector Female
- Provertha 164 9 Way Straight 2.74 mm Pitch Surface Mount D-Sub Connector Male
- HARTING D-Sub 9 Way Straight 2.74 mm Pitch Surface Mount D-Sub Connector, with M3 Threaded Insert
- HARTING D-Sub 9 Way Right Angle 2.76 mm Pitch Surface Mount D-Sub Connector, with Board Lock
- HARTING D-Sub 9 Way Straight 2.74 mm Pitch Surface Mount D-Sub Connector, with 4 to 40 UNC
- HARTING 0955 9 Way Right Angle 2.76 mm Pitch Surface Mount D-Sub Connector, with 4 to 40 UNC Threaded Insert
- HARTING 0955 9 Way Right Angle 2.76 mm Pitch Surface Mount D-Sub Connector, with 4 to 40 UNC Screw Lock
