TE Connectivity Amplimite HDF-20 37 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Female

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$16.02

(exc. GST)

$17.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$16.02-
10 - 19$15.642%
20 +$15.413%

*price indicative

RS Stock No.:
409-3270
Distrelec Article No.:
303-25-227
Mfr. Part No.:
1658614-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

37

Current

1.25A

Orientation

Right Angle

Mount Type

Cable

Connector Gender

Female

Housing Material

TPE

Voltage

250V

Termination Type

IDC

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Phosphor Bronze

Series

Amplimite HDF-20

Contact Plating

Gold over Nickel

Pitch

2.76mm

AMPLIMITE D-Sub Ribbon Cable Connector, Series HDF-20, Low Profile, IDC, All-Plastic


AMPLIMITE HDF-20 series low profile IDC All-Plastic d-sub connectors for round conductor flat ribbon cable. These AMPLIMITE HDF-20 series IDC All-Plastic d-sub ribbon cable connectors have pre-assembled black 94V-0 rated thermoplastic housings and covers, standard 3.05mm mounting holes and are pre-loaded with duplex plated phosphor bronze contacts that accept 28 AWG and 26 AWG solid and stranded round conductor flat ribbon cable on 1.27mm centres. These AMPLIMITE HDF-20 series d-sub ribbon cable connectors mate with HD-20 Board Mount and HDE All-Plastic d-sub cable connectors.

For optional strain relief see stock numbers 409-3387 and 409-3422 typically.

For screwlocks and screws see stock number 680-9358, 717-4473 and 680-9351 typically.

Plastic body, cable mounted D connector plugs and sockets which can also be panel mounted

Height 18.56mm, Width 12.6mm

Stock number798-1511 has threaded inserts #4-40

D Type & Accessories - TE Connectivity


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy