FCT from Molex FM 9 Way Right Angle Through Hole D-Sub Connector, with Flange Male
- RS Stock No.:
- 308-9286
- Distrelec Article No.:
- 302-90-353
- Mfr. Part No.:
- FM9W4P5-K120 / 1731070098
- Brand:
- FCT from Molex
This image is representative of the product range
Subtotal (1 unit)*
$18.10
(exc. GST)
$19.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.10 |
*price indicative
- RS Stock No.:
- 308-9286
- Distrelec Article No.:
- 302-90-353
- Mfr. Part No.:
- FM9W4P5-K120 / 1731070098
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Mounting Hardware | Flange | |
| Housing Material | Steel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Series | FM | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Mounting Hardware Flange | ||
Housing Material Steel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Series FM | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- DE


90° Plug & Socket Shells
Signal contact terminations set at 90° for PCB mounting (see below)
Cavities for power/coaxial contacts (available separately)
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Note
Panel mounting dimensions are as the equivalent standard D connector shell size. PCB coaxial inserts are not suitable
Related links
- FCT from Molex FM 9 Way Right Angle Through Hole D-Sub Connector, with Flange Female
- FCT from Molex FM 9 Way Right Angle Front D-Sub Connector
- FCT from Molex FM 10 Way Right Angle PCB D-Sub Connector, with Plain Universal Float Mount Rivet on Both Sides Male
- FCT from Molex FM 5 Way Right Angle Front D-Sub Connector
- FCT from Molex FM 17 Way Right Angle Through Hole D-Sub Connector, with Plain Universal Float Mount Rivet on Both Sides
- FCT from Molex FM 21 Way Right Angle Through Hole D-Sub Connector, with Plain Universal Float Mount Rivet on Both Sides
- FCT from Molex FM 24 Way Straight Panel Mount D-Sub Connector Male
- FCT from Molex FM 11 Way Straight Panel Mount D-Sub Connector Male
