FCT from Molex FM 27 Way Straight Panel Mount D-Sub Connector Female
- RS Stock No.:
- 308-9270
- Mfr. Part No.:
- FM27W2S-K121 / 1731070113
- Brand:
- FCT from Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $11.75
View bulk pricing optionsSubtotal (1 unit)*
$28.47
(exc. GST)
$31.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $28.47 | - |
| 25 - 99 | $28.00 | $11.75 |
| 100 - 499 | $26.79 | $168.00 |
| 500 + | $25.79 | $1,340.00 |
*price indicative
- RS Stock No.:
- 308-9270
- Mfr. Part No.:
- FM27W2S-K121 / 1731070113
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 27 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | C | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | FM | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 27 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size C | ||
Housing Material Steel | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series FM | ||
- COO (Country of Origin):
- DE

'D' plug-in connection with soldering terminal
Plug and jack housing with soldered terminals on the signal contacts. The housing types are defined as follows: e.g. a 7W2 housing can accommodate 7 hybrid contacts (2 of them being power or coax contacts), see drawing. Power and coax contacts (available separately) are matched with the corresponding plug and jack housing.
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Related links
- FCT from Molex FM 27 Way Straight Panel Mount D-Sub Connector Male
- FCT from Molex FM 21 Way Straight Panel Mount D-Sub Connector Female
- FCT from Molex FM 11 Way Straight Panel Mount D-Sub Connector Female
- FCT from Molex FM 24 Way Straight Panel Mount D-Sub Connector Female
- FCT from Molex FM 17 Way Straight Panel Mount D-Sub Connector Female
- FCT from Molex FM 13 Way Straight Panel Mount D-Sub Connector Female
- FCT from Molex FM 8 Way Straight Panel Mount D-Sub Connector Female
- FCT from Molex FM 24 Way Straight Panel Mount D-Sub Connector Male
