HARTING D-Sub 25 Way Straight D-Sub Connector, with Solder Female
- RS Stock No.:
- 286-2791
- Distrelec Article No.:
- 144-04-786
- Mfr. Part No.:
- 09672254704
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.99
(exc. GST)
$8.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 234 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $7.99 |
| 10 - 49 | $7.63 |
| 50 - 99 | $7.29 |
| 100 - 199 | $6.79 |
| 200 + | $6.54 |
*price indicative
- RS Stock No.:
- 286-2791
- Distrelec Article No.:
- 144-04-786
- Mfr. Part No.:
- 09672254704
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Mounting Hardware | Solder | |
| Housing Material | Plated Steel | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | DIN 41652, CSA UL 1977 ECBT2.E102079, UL | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Series | D-Sub | |
| Contact Size | 0.5 mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Connector Gender Female | ||
Mounting Hardware Solder | ||
Housing Material Plated Steel | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals DIN 41652, CSA UL 1977 ECBT2.E102079, UL | ||
Contact Plating Nickel | ||
Contact Material Copper Alloy | ||
Series D-Sub | ||
Contact Size 0.5 mm | ||
- COO (Country of Origin):
- CN
The HARTING D-SUB FE connector with stamped solder cup, featuring 25 pins (PL3), is designed for versatile connections, accommodating PCB-to-cable and cable-to-cable configurations with a conductor cross-section of 0.5 mm², ensuring efficient and reliable
Fixing flange with feed through hole diameter 3.1 mm
- RS Stock No. 1007816
- Mfr. Part No. 09670254701
Each
$4.24
- RS Stock No. 0300245
- Mfr. Part No. 302A10059X
Each
$3.58
- RS Stock No. 0300248
- Mfr. Part No. 302A10129X
Each
$2.34
- RS Stock No. 0300231
- Mfr. Part No. 3007W2SCM42A10X
Each
$16.71
Related links
- HARTING D Sub 25 Way Straight PCB Connector, with Flange Female
- HARTING D-Sub 25 Way Straight Panel Mount D-Sub Connector, with Flange Male
- HARTING D Sub 25 Way Straight PCB Connector, with Flange Male
- HARTING D-Sub 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- HARTING D-Sub 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- HARTING D-Sub Series Zinc Angled 25 Way Strain Relief
- HARTING D-Sub 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- HARTING D-Sub 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector, with Flange Female











