Neutrik 9 Way Vertical D-sub Connector Contact Plug
- RS Stock No.:
- 283-6324
- Distrelec Article No.:
- 300-33-650
- Mfr. Part No.:
- NADB9MF-B
- Brand:
- Neutrik
5 In Global stock for delivery within 10 working day(s)
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$28.69
(exc. GST)
$31.56
(inc. GST)
Units | Per unit |
---|---|
1 + | $28.69 |
- RS Stock No.:
- 283-6324
- Distrelec Article No.:
- 300-33-650
- Mfr. Part No.:
- NADB9MF-B
- Brand:
- Neutrik
Related links
- Neutrik D Sub Adapter Female 9 Way D-Sub to Female 9 Way D-Sub
- Amphenol ICC SD 9 Way Vertical D-sub Connector Socket
- Phoenix Contact VS-09-BU-DSUB-CD-B 9 Way Panel Mount D-sub Connector Socket
- Phoenix Contact 9 Way Right Angle D-sub Connector Plug
- Norcomp 191 9 Way Vertical Panel Mount D-sub Connector Socket,...
- Norcomp SDF 9 Way Vertical PCB D-sub Connector Socket, 2.74mm...
- Ixxat 9 Way Vertical Plug-In Mount D-sub Connector Plug
- Ixxat 9 Way Vertical Plug-In Mount D-sub Connector Socket