Deltron DTZ 9 Way Horizontal D-sub Connector Socket
- RS Stock No.:
- 283-5789
- Distrelec Article No.:
- 301-32-744
- Mfr. Part No.:
- DTS09SW3/2
- Brand:
- Deltron
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$10.53
(exc. GST)
$11.58
(inc. GST)
Units | Per unit |
---|---|
1 + | $10.53 |
- RS Stock No.:
- 283-5789
- Distrelec Article No.:
- 301-32-744
- Mfr. Part No.:
- DTS09SW3/2
- Brand:
- Deltron
Related links
- Deltron DTZ 9 Way Horizontal D-sub Connector Socket
- Deltron DTZ 9 Way Horizontal D-sub Connector Plug
- Deltron DTZ 15 Way Horizontal D-sub Connector Socket
- Deltron DTZ 15 Way Horizontal D-sub Connector Plug
- Deltron DTZ 25 Way Horizontal D-sub Connector Plug
- Deltron 9 Way Horizontal D-sub Connector Socket
- Deltron 9 Way Horizontal D-sub Connector Plug
- Deltron UN 9 Way Horizontal D-sub Connector Socket