FCT FMD2 Housing
- RS Stock No.:
- 283-5403
- Distrelec Article No.:
- 300-72-537
- Mfr. Part No.:
- 173111-0096
- Brand:
- FCT
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$14.03
(exc. GST)
$15.43
(inc. GST)
Units | Per unit |
---|---|
1 + | $14.03 |
- RS Stock No.:
- 283-5403
- Distrelec Article No.:
- 300-72-537
- Mfr. Part No.:
- 173111-0096
- Brand:
- FCT
Related links
- FCT FKC Housing
- FCT F-PHR Housing
- FCT FPHGR Housing, 2.84mm Pitch
- FCT FKC Housing, 2.74mm Pitch
- FCT FKC Side Entry D-sub Connector
- FCT from Molex FMD Series Die Cast Zinc Angled D Sub Backshell, 15...
- FCT FMR3G, FMR4 Housing, 0.7mm Pitch, with Locking Hook or...
- FCT from Molex 173111 Series D Sub Backshell, 37 Way