Amphenol India M2000 26 Way Straight 2.29 mm Pitch Panel D-Sub Connector, with Panel Male
- RS Stock No.:
- 278-4149
- Mfr. Part No.:
- M24308/24-62F
- Brand:
- Amphenol India
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 278-4149
- Mfr. Part No.:
- M24308/24-62F
- Brand:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Number of Contacts | 26 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Panel | |
| Housing Material | Glass Filled Polyester | |
| Voltage | 1000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | MIL-DTL-24308, UL 94-0, RoHS, QPL | |
| Series | M2000 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Plated | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Number of Contacts 26 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Panel | ||
Housing Material Glass Filled Polyester | ||
Voltage 1000Vrms | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals MIL-DTL-24308, UL 94-0, RoHS, QPL | ||
Series M2000 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Plated | ||
Pitch 2.29mm | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol M2000 Series D-Sub Connectors are subminiature rack and panel type mounting with polarized shell. It has pin or socket machined contacts which provide high reliability and density for the connectors. They are used in variety of applications due to its versatile design where weight and dimensions are constraint factor.
Used in military, aerospace, industrial, information system, communication system applications
MIL Qualified and listed in QPL
Meets the requirement of MIL-DTL-24308
Related links
- Amphenol India M2000 26 Way Straight 2.29 mm Pitch Panel D-Sub Connector, with Panel Male
- Amphenol India M2000 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M2000 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Panel Male
- Amphenol India M24308 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Amphenol India M24308 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Male
- Amphenol India M24308 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with Screw Male
- Amphenol India M24308 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Male
- Amphenol India M2000 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Male
