- RS Stock No.:
- 259-9243
- Mfr. Part No.:
- 013572
- Brand:
- Provertha
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 259-9243
- Mfr. Part No.:
- 013572
- Brand:
- Provertha
Technical data sheets
Legislation and Compliance
Product Details
Connectors for ribbon cable connection
From ERNI, this TMC series of sub-miniature d-built connectors are designed for use with ribbon cables. With 9, 15, 25, 37 pin connectors available, the series also offers appropriate strain relief and connector screws for reliable interfacing. The trapezoidal design of these connectors assures protection from twisting and human contact.
Features and Benefits:
• Female and male connectors for ribbon cable connection for AWG 28 stranded and AWG 26 solid wire
• Knurled screws and strain relief available as optional extras
• Connecting contacts for all cables in one operation
• Suitable for standard ribbon cable, 1.27 mm raster
• Female and male connectors for ribbon cable connection for AWG 28 stranded and AWG 26 solid wire
• Knurled screws and strain relief available as optional extras
• Connecting contacts for all cables in one operation
• Suitable for standard ribbon cable, 1.27 mm raster
Note
Suitable for ERNI cable housing series KSG (e.g. stock no.: 224-1540)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
D Type Connectors with Cable cutting technology
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Cable Mount |
Pitch | 1.27mm |
Termination Method | IDC |
Current Rating | 1.0A |
Housing Material | Steel |
Length | 30.8mm |
Width | 25.9mm |
Depth | 12.5mm |
Series | TMC-SK |
Dimensions | 30.8 x 25.9 x 12.5mm |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | +125°C |