Provertha TMC 37 Way Straight Panel Mount D-Sub Connector Female
- RS Stock No.:
- 259-2270
- Mfr. Part No.:
- 004926
- Brand:
- Provertha
This image is representative of the product range
Get a bulk buy discount
Add 12 more to save $15.00
View bulk pricing optionsSubtotal (1 unit)*
$52.57
(exc. GST)
$57.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $52.57 | - |
| 12 - 22 | $51.32 | $15.00 |
| 23 + | $50.51 | $47.38 |
*price indicative
- RS Stock No.:
- 259-2270
- Mfr. Part No.:
- 004926
- Brand:
- Provertha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | C | |
| Housing Material | Metal | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Series | TMC | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size C | ||
Housing Material Metal | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Series TMC | ||
Erni TMC Series Trapezoidal D-Sub Connectors with Solder Cup Termination
TMC Series trapezoidal D-sub plug and socket connectors with either gold plated or tin plated solder cup terminations and tinned steel housings. These TMC d-subminiature connectors have an indirect mating system and punched grooves on the metal protective collar of the male connectors to ensure reliable contact.
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Related links
- Provertha TMC 37 Way Straight Panel Mount D-Sub Connector Female
- Provertha TMC 37 Way Straight Panel D-Sub Connector, with 4-40 UNC Insert Male
- Provertha TMC 37 Way Through Hole D-sub Connector Plug, 2.84mm Pitch
- Provertha TMC 50 Way Straight Panel Mount D-Sub Connector Female
- Provertha TMC 25 Way Straight Panel Mount D-Sub Connector Female
- Provertha TMC 15 Way Straight Panel Mount D-Sub Connector Female
- Provertha TMC 25 Way Straight Panel Mount D-Sub Connector Male
- Provertha TMC 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
