Norcomp 581 15 Way Right Angle 1.27 mm Pitch Panel D-Sub Connector Female

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$47.87

(exc. GST)

$52.66

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 16 left, ready to ship from another location
  • Plus 8 left, shipping from 09 December 2026
  • Plus 80 left, shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$47.87
10 +$43.69

*price indicative

RS Stock No.:
253-0228
Mfr. Part No.:
581-M15-213L461
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Right Angle

Current

2A

Mount Type

Panel

Connector Gender

Female

Connector Type D

Micro-D

Voltage

60V

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

RoHS

Contact Plating

Gold

Contact Material

Brass

Series

581

Pitch

1.27mm

COO (Country of Origin):
TW
The Norcomp non-removable machined contacts for high reliability with 2 amp contact rating.

Shell is made up of steel or brass and nickel plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy