CONEC 3 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $17.75

View bulk pricing options

Subtotal (1 box of 50 units)*

$196.10

(exc. GST)

$215.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$3.922$196.10-
250 - 450$3.851$192.55$17.75
500 - 950$3.782$189.10$70.00
1000 - 2450$3.714$185.70$208.00
2500 +$3.647$182.35$687.50

*price indicative

RS Stock No.:
228-1292
Mfr. Part No.:
303W3CSXX99A10X
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub Connector

Number of Contacts

3

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Mounting Hole

Contact Gender

Female

Standards/Approvals

RoHS

Contact Material

Copper Alloy

The CONEC D-Sub Connector Receptacle has 3 Position 3W3C.

Shell is made up of steel

RoHS compliant

Each (In a Pack of 5)
$5.186
Each (In a Box of 50)
$3.43
Each (In a Pack of 5)
$5.582
Each (In a Pack of 2)
$10.68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy