CONEC 7 Way Straight Through Hole D-Sub Connector Male, with Mounting Hole
- RS Stock No.:
- 228-1260
- Mfr. Part No.:
- 3007W2PXK99A10X
- Brand:
- CONEC
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$15.60
(exc. GST)
$17.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | $7.80 | $15.60 |
| 20 + | $7.49 | $14.98 |
*price indicative
- RS Stock No.:
- 228-1260
- Mfr. Part No.:
- 3007W2PXK99A10X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 7 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Mounting Hardware | Mounting Hole | |
| Contact Type | Plug | |
| Mixed Contact Layout | 7W2 | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector | ||
Number of Contacts 7 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Mounting Hardware Mounting Hole | ||
Contact Type Plug | ||
Mixed Contact Layout 7W2 | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
The CONEC D Sub mixed contact connector is 7W2 male combo connector.
Shell is made up of steel
RoHS compliant
Related links
- CONEC 7 Way Straight Through Hole D-Sub Connector Male, with Mounting Hole
- CONEC 7 Way Straight Through Hole D-Sub Connector Male, with Solder Cup
- CONEC 8 Way Straight Through Hole D-Sub Connector Male, with Mounting Hole
- CONEC 2 Way Straight Through Hole D-Sub Connector Male, with Mounting Hole
- CONEC 17 Way Straight Through Hole D-Sub Connector Male, with Mounting Hole
- CONEC 3 Way Straight Through Hole D-Sub Connector Male, with Mounting Hole
- CONEC 3007W2P 7 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 3007W2SCM99A10X 7 Way Straight Through Hole D-Sub Connector Female, with Mounting Hole
