CONEC 15 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- RS Stock No.:
- 228-1060
- Mfr. Part No.:
- 164X11779X
- Brand:
- CONEC
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 3%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$172.90
(exc. GST)
$190.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $3.458 | $172.90 | - |
| 250 - 450 | $3.354 | $167.70 | 3% |
| 500 - 950 | $3.253 | $162.65 | 5% |
| 1000 - 2450 | $3.156 | $157.80 | 8% |
| 2500 + | $3.061 | $153.05 | 11% |
*price indicative
- RS Stock No.:
- 228-1060
- Mfr. Part No.:
- 164X11779X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Mounting Hole | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, UL94 V-0 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Mounting Hole | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Standards/Approvals RoHS, UL94 V-0 | ||
The CONEC D Sub Standard connector has 15 position with female crimp contacts.
Shell is made up of steel
RoHS compliant
Related links
- CONEC 15 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 15 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 3 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 25 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 9 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 26 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 5 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 37 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
