CONEC 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with Threaded Insert
- RS Stock No.:
- 228-0992
- Mfr. Part No.:
- 163A17529X
- Brand:
- CONEC
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$21.76
(exc. GST)
$23.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $21.76 | - |
| 10 + | $20.85 | 4% |
*price indicative
- RS Stock No.:
- 228-0992
- Mfr. Part No.:
- 163A17529X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Type D | 90° Connector | |
| Mounting Hardware | Threaded Insert | |
| Housing Material | PBT, Steel | |
| Contact Gender | Male | |
| Standards/Approvals | Directive 2002/95/EC RoHS compliant | |
| Contact Material | Copper Alloy | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Type D 90° Connector | ||
Mounting Hardware Threaded Insert | ||
Housing Material PBT, Steel | ||
Contact Gender Male | ||
Standards/Approvals Directive 2002/95/EC RoHS compliant | ||
Contact Material Copper Alloy | ||
Pitch 2.74mm | ||
The CONEC D Sub connector plug has 9 position with right angled solder.
Shell is made up of steel
RoHS compliant
Related links
- CONEC 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with Threaded Insert
- CONEC 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with Threaded Insert Male
- HARTING 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
- HARTING D-Sub 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- HARTING 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING D-Sub 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- HARTING 966 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- Amphenol ICC Delta D 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
