FCT from Molex 172704 15 Way Straight Rear Panel D-Sub Connector Female 2.84 mm Pitch, with Flange
- RS Stock No.:
- 213-5059
- Mfr. Part No.:
- FM17W2SA-K121 / 1727040018
- Brand:
- FCT from Molex
This image is representative of the product range
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$25.84
(exc. GST)
$28.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 164 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $25.84 | - |
| 13 - 24 | $25.20 | 2% |
| 25 + | $24.82 | 3% |
*price indicative
- RS Stock No.:
- 213-5059
- Mfr. Part No.:
- FM17W2SA-K121 / 1727040018
- Brand:
- FCT from Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Rear Panel | |
| Connector Gender | Female | |
| Mounting Hardware | Flange | |
| Contact Type | Solder Cup | |
| Mixed Contact Layout | Yes | |
| Housing Material | Resin Polybutylene Terephthalate | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | EU RoHS China RoHS Compliant with Exemption 6(c) | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | 172704 | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Rear Panel | ||
Connector Gender Female | ||
Mounting Hardware Flange | ||
Contact Type Solder Cup | ||
Mixed Contact Layout Yes | ||
Housing Material Resin Polybutylene Terephthalate | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals EU RoHS China RoHS Compliant with Exemption 6(c) | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series 172704 | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- DE
Related links
- FCT from Molex 172704 15 Way Straight Rear Panel D-Sub Connector Female 2.84 mm Pitch, with Flange
- FCT from Molex 172704 5 Way Straight Rear Panel D-Sub Connector Female 2.84 mm Pitch, with Flange
- FCT from Molex 173107 5 Way Straight Rear Panel D-Sub Connector Female 2.84 mm Pitch, with Flange
- FCT from Molex 172704 15 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Panel Mount Method Flange
- FCT from Molex 172704 17 Way Straight Rear Panel D-Sub Connector Female 2.84 mm Pitch
- FCT from Molex 172704 7 Way Straight Rear Panel D-Sub Connector Female 2.84 mm Pitch
- FCT from Molex 172704 10 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 172704 7 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
