FCT from Molex 172704 10 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- RS Stock No.:
- 213-5043
- Distrelec Article No.:
- 304-56-072
- Mfr. Part No.:
- FM13W3PA-K120 / 1727040013
- Brand:
- FCT from Molex
This image is representative of the product range
Subtotal (1 box of 50 units)*
$450.10
(exc. GST)
$495.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 April 2027
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $9.002 | $450.10 |
| 100 - 450 | $8.776 | $438.80 |
| 500 + | $7.899 | $394.95 |
*price indicative
- RS Stock No.:
- 213-5043
- Distrelec Article No.:
- 304-56-072
- Mfr. Part No.:
- FM13W3PA-K120 / 1727040013
- Brand:
- FCT from Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 10 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Rear Panel | |
| Connector Gender | Male | |
| Contact Type | Socket | |
| Mounting Hardware | Flange | |
| Mixed Contact Layout | Yes | |
| Housing Material | Steel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | EU RoHS China RoHS Compliant with Exemption 6(c) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Series | 172704 | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 10 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Rear Panel | ||
Connector Gender Male | ||
Contact Type Socket | ||
Mounting Hardware Flange | ||
Mixed Contact Layout Yes | ||
Housing Material Steel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Contact Gender Male | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals EU RoHS China RoHS Compliant with Exemption 6(c) | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Series 172704 | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- DE
Related links
- FCT from Molex 172704 10 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 172704 7 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 172704 17 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 173107 37 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 173107 17 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 172704 15 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Panel Mount Method Flange
- FCT from Molex 172704 5 Way Straight Rear Panel D-Sub Connector Female 2.84 mm Pitch, with Flange
- FCT from Molex 172704 15 Way Straight Rear Panel D-Sub Connector Female 2.84 mm Pitch, with Flange
