Amphenol Advanced Compact Connectors M83513 100 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- RS Stock No.:
- 213-4005
- Mfr. Part No.:
- M83513/01-HC
- Brand:
- Amphenol Advanced Compact Connectors
Get a bulk buy discount
Add 10 more to save $450.60
View bulk pricing optionsSubtotal (1 unit)*
$1,502.30
(exc. GST)
$1,652.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,502.30 | - |
| 10 - 24 | $1,457.24 | $450.60 |
| 25 - 49 | $1,412.16 | $2,253.50 |
| 50 - 99 | $1,382.14 | $6,008.00 |
| 100 + | $1,352.12 | $15,018.00 |
*price indicative
- RS Stock No.:
- 213-4005
- Mfr. Part No.:
- M83513/01-HC
- Brand:
- Amphenol Advanced Compact Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Compact Connectors | |
| Number of Contacts | 100 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | Micro-D | |
| Termination Type | Solder Cup | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | M83513 | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Compact Connectors | ||
Number of Contacts 100 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D Micro-D | ||
Termination Type Solder Cup | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series M83513 | ||
Pitch 1.27mm | ||
Non Compliant
- COO (Country of Origin):
- MX
The Amphenol Canada's micro connectors provide small inter-connect solutions, which will exceed the requirements of the US military standard M83513.It has 100 male insert arrangement. It has solder cup termination with cadmium shell finish.
Amphenol design not like other stamped and formed designs
One piece contact with equally spaced compliant tines
Tighter control over plating process
Uniform Plating thickness
Integrated closed engaging end ensures uniform insertion forces
Low mating/unmating force
Preferred contact for space and satellite applications
Related links
- Amphenol Canada M83513 100 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- Amphenol Canada M83513 37 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- Amphenol Canada M83513 31 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- Amphenol Canada M83513 21 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- Amphenol Canada M83513 51 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- Amphenol Canada M83513 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- Amphenol Canada M83513 9 Way Straight 0.5 mm Pitch Cable D-Sub Connector Male
- Amphenol Canada M83513 15 Way Straight 0.5 mm Pitch Cable D-Sub Connector Male