FCT from Molex 172704 25 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock Female

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$53.67

(exc. GST)

$59.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 6$53.67
7 - 12$52.32
13 +$51.50

*price indicative

RS Stock No.:
207-5940
Distrelec Article No.:
302-76-148
Mfr. Part No.:
FWDR25S1A / 1727040055
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Connector

Number of Contacts

25

Orientation

Straight

Current

7.5A

Mount Type

Through Hole

Connector Gender

Female

Mounting Hardware

4 to 40 Screw Lock

Housing Material

Brass

Voltage

1kV

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Contact Gender

Female

Standards/Approvals

UL94-0, RoHS

Series

172704

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Pitch

2.84mm

COO (Country of Origin):
CZ
The FCT standard density D-sub connector which has brass shell and PBT resin material. It is used with FCT D-sub dust caps.

IP rating IP67

Operating temperature-25° to +70°C

Waterproof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy