FCT from Molex 173107 2 Way Straight PCB D-Sub Connector Female 6.86 mm Pitch, with 4 to 40 Screw Lock
- RS Stock No.:
- 207-5838
- Mfr. Part No.:
- F2W2PC-1410 / 1731071937
- Brand:
- FCT from Molex
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save $13.13
View bulk pricing optionsSubtotal (1 unit)*
$41.12
(exc. GST)
$45.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $41.12 | - |
| 13 - 24 | $40.11 | $13.13 |
| 25 + | $39.53 | $39.75 |
*price indicative
- RS Stock No.:
- 207-5838
- Mfr. Part No.:
- F2W2PC-1410 / 1731071937
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 2 | |
| Current | 20A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Mounting Hardware | 4 to 40 Screw Lock | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS | |
| Series | 173107 | |
| Contact Material | Polybutylene Terephthalate | |
| Pitch | 6.86mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 2 | ||
Current 20A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Mounting Hardware 4 to 40 Screw Lock | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS | ||
Series 173107 | ||
Contact Material Polybutylene Terephthalate | ||
Pitch 6.86mm | ||
- COO (Country of Origin):
- DE
The FCT mixed layout D-sub connector which has shell made up of the steel material and PBT insulator. It has working temperature from -55°C to +130°C.
Black in colour
Current rating 20A
- RS Stock No. 2075841
- Mfr. Part No. F2W2SC-1343 / 1731071323
Each (In a Box of 50)
$26.048
- RS Stock No. 2075846
- Mfr. Part No. F2W2SC-K121 / 1727040042
Each
$5.28
- RS Stock No. 2075842
- Mfr. Part No. F2W2SC-1343 / 1731071323
Each
$33.38
- RS Stock No. 2075845
- Mfr. Part No. F2W2SC-K121 / 1727040042
Each (In a Box of 100)
$3.40
Related links
- FCT from Molex 173107 2 Way Straight PCB D-Sub Connector Female 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 173107 2 Way Right Angle Through Hole D-Sub Connector Female 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 173107 3 Way Straight PCB D-Sub Connector Female 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 173107 2 Way Straight Screw D-Sub Connector Male/Female 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 173107 2 Way Right Angle PCB D-Sub Connector Female 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 173107 3 Way Right Angle PCB D-Sub Connector Female 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 173107 3 Way Straight Panel D-Sub Connector Female 6.86 mm Pitch, with 4 to 40 Screw Lock
- FCT from Molex 172704 2 Way Straight Panel D-Sub Connector Male 6.86 mm Pitch, with 4 to 40 Screw Lock










