Norcomp SDF 9 Way Right Angle 2.74 mm Pitch Surface D-Sub Connector, with 4-40 Screw Male
- RS Stock No.:
- 207-1243
- Mfr. Part No.:
- SDF-R09-113L011
- Brand:
- Norcomp
This image is representative of the product range
Get a bulk buy discount
Add 126 more to save $35.53
View bulk pricing optionsSubtotal (1 tray of 63 units)*
$709.82
(exc. GST)
$780.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 63 - 63 | $11.267 | $709.82 | - |
| 126 - 189 | $10.985 | $692.06 | $35.53 |
| 252 + | $10.816 | $681.41 | $113.65 |
*price indicative
- RS Stock No.:
- 207-1243
- Mfr. Part No.:
- SDF-R09-113L011
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Mounting Hardware | 4-40 Screw | |
| Housing Material | PBT | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Series | SDF | |
| Contact Material | Brass | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Mounting Hardware 4-40 Screw | ||
Housing Material PBT | ||
Voltage 1kV | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Series SDF | ||
Contact Material Brass | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- TW
The Norcomp SDF series is a PCB mount 9-pin positions, male standard D-sub flange connector. The connector shell is made from nickel plating steel with gold plated brass contacts and silicon O-ring . It has a voltage of 1000 VAC and 5A current rating with insulation resistance of 5Gohms.
Orientation = right angle
IP67 rated
Operating temperature = -25°C to +85°C
Insulator = PBT, UL 94V-0 (230°C process temp)
Related links
- Norcomp SDF 9 Way Right Angle 2.74 mm Pitch Surface D-Sub Connector, with 4-40 Screw Male
- Norcomp SDF 9 Way Vertical 2.74 mm Pitch Surface D-Sub PCB Connector, with 4-40 Screw Male
- Norcomp SDF 9 Way Right Angle 2.74 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Male
- Norcomp SDF 9 Way Right Angle 2.74 mm Pitch Surface D-Sub Connector, with 4-40 Screw Female
- Norcomp SDF 15 Way Right Angle 2.74 mm Pitch Surface D-Sub Connector, with 4-40 Screw Male
- Norcomp SDF 9 Way Right Angle 2.74 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Female
- Norcomp SDF 37 Way Vertical 2.74 mm Pitch Surface D-Sub PCB Connector, with 4-40 Screw Male
- Norcomp SDF 37 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with 4-40 Screw Male
