Norcomp HDF 15 Way Vertical 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Male
- RS Stock No.:
- 207-1212
- Mfr. Part No.:
- HDF-V15-113L051
- Brand:
- Norcomp
This image is representative of the product range
Get a bulk buy discount
Add 16 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$16.68
(exc. GST)
$18.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 15 | $16.68 | - |
| 16 - 31 | $16.27 | 2% |
| 32 + | $16.01 | 4% |
*price indicative
- RS Stock No.:
- 207-1212
- Mfr. Part No.:
- HDF-V15-113L051
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Vertical | |
| Current | 3A | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Mounting Hardware | 4-40 Board Lock | |
| Housing Material | PBT | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Series | HDF | |
| Contact Material | Brass | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Vertical | ||
Current 3A | ||
Mount Type Surface | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Mounting Hardware 4-40 Board Lock | ||
Housing Material PBT | ||
Voltage 1kV | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Series HDF | ||
Contact Material Brass | ||
Pitch 2.29mm | ||
- COO (Country of Origin):
- TW
The Norcomp HDF series is a 15-pin positions, male high density D-sub flange connector. The connector shell is made from nickel plating steel with gold plated brass contacts and silicon O-ring . It has a voltage of 1000 VAC and 5A current rating with insulation resistance of 5Gohms.
Orientation = vertical
IP67 rated
Operating temperature = -25°C to +85°C
Mounting hardware = 4-40 threaded bread locks or jackscrews
- RS Stock No. 0786408
- Mfr. Part No. 207516-6
1 Pack of 30
$561.30
- RS Stock No. 7659564
- Mfr. Part No. MHDPPK15-DB15P-K
Each
$4.09
- RS Stock No. 0339861
- Mfr. Part No. 2101-0200-02
1 Pack of 2
$11.21
- RS Stock No. 1602679
- Mfr. Part No. 09664117501
Each
$15.09
Related links
- Norcomp HDF 15 Way Vertical 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Male
- Norcomp HDF 15 Way Vertical 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Female
- Norcomp HDF 44 Way Vertical 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Male
- Norcomp HDF 26 Way Vertical 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Male
- Norcomp HDF 15 Way Vertical 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Screw Male
- Norcomp HDF 15 Way Vertical 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Screw Female
- Norcomp HDF 62 Way Vertical 2.41 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Male
- Norcomp HDF 15 Way Right Angle 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Female











