Norcomp HDF 44 Way Right Angle 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Screw Male

This image is representative of the product range

Get a bulk buy discount

Add 72 more to save 2%

View bulk pricing options

Subtotal (1 tray of 36 units)*

$889.31

(exc. GST)

$978.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
36 - 36$24.703$889.31-
72 - 108$24.085$867.062%
144 +$23.714$853.704%

*price indicative

RS Stock No.:
207-1176
Mfr. Part No.:
HDF-R44-113L011
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Number of Contacts

44

Product Type

D-Sub Connector

Current

3A

Orientation

Right Angle

Mount Type

Surface

Connector Gender

Male

Connector Type D

Standard

Mounting Hardware

4-40 Screw

Housing Material

PBT

Voltage

1kV

Minimum Operating Temperature

-25°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

HDF

Contact Plating

Gold

Contact Material

Brass

Pitch

2.29mm

COO (Country of Origin):
TW
The Norcomp HDF series is a 44-pin positions, male high density D-sub flange connector. The connector shell is made from nickel plating steel with gold plated brass contacts and silicon O-ring . It has a voltage of 1000 VAC and 5A current rating with insulation resistance of 5Gohms.

Orientation = right angle

IP67 rated

Operating temperature = -25°C to +85°C

Insulator = PBT, UL 94V-0 (230°C process temp)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy